
* Images are for reference only
CPW102K500JE313
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPW102K500JE313
- JLCPCB Part #
- C3566518
- Package
- Plugin
- Description
- -65℃~+275℃ 10W 2.5kΩ Wirewound Resistor ±30ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3672
200+
$2.0776
500+
$2.0053
1000+
$1.9684
Welcome back, may I help you?