
* Images are for reference only
CPW075K600KE31
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPW075K600KE31
- JLCPCB Part #
- C1438806
- Package
- Plugin
- Description
- 5.6kΩ 7W Wirewound Resistor ±10% ±30ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5947
200+
$0.6170
500+
$0.5960
1000+
$0.5847
Welcome back, may I help you?