This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPR2050R00KE6630

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPR2050R00KE6630
JLCPCB Part #
C1411495
Package
Plugin
Description
-65℃~+275℃ 20W 50Ω Wirewound Resistor ±10% ±400ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9023
200+ $0.3500
600+ $0.3372
1200+ $0.3308
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons