
* Images are for reference only
CPR201R500JE6630
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR201R500JE6630
- JLCPCB Part #
- C3475898
- Package
- Plugin
- Description
- -65℃~+275℃ 1.5Ω 20W Wirewound Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0564
200+
$0.4094
500+
$0.3950
1000+
$0.3886
Welcome back, may I help you?