
* Images are for reference only
CPR101R500JE6630
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR101R500JE6630
- JLCPCB Part #
- C1407171
- Package
- Plugin
- Description
- -65℃~+275℃ 1.5Ω 10W Wirewound Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7024
200+
$0.2729
500+
$0.2632
1000+
$0.2584
Welcome back, may I help you?