
* Images are for reference only
CPR1514R00JE6630
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR1514R00JE6630
- JLCPCB Part #
- C1411878
- Package
- Plugin
- Description
- -65℃~+275℃ 14Ω 15W Wirewound Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8606
200+
$0.3340
600+
$0.3211
1200+
$0.3163
Welcome back, may I help you?