This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPW205R760FE31

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPW205R760FE31
JLCPCB Part #
C1443463
Package
Plugin
Description
-65℃~+275℃ 20W 5.76Ω Wirewound Resistor ±1% ±50ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1267
200+ $1.2100
500+ $1.1684
1000+ $1.1475
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons