
* Images are for reference only
CPR1510R00KE66
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR1510R00KE66
- JLCPCB Part #
- C3472529
- Package
- Plugin
- Description
- -65℃~+275℃ 10Ω 15W Wirewound Resistor ±10% ±400ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7921
200+
$0.3069
500+
$0.2973
1000+
$0.2908
Welcome back, may I help you?