This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPR05R7500KE31

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPR05R7500KE31
JLCPCB Part #
C1431359
Package
Plugin
Description
-65℃~+275℃ 5W 750mΩ Wirewound Resistor ±10% ±400ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0934
200+ $0.4239
500+ $0.4095
1000+ $0.4014
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons