
* Images are for reference only
RLR07C1652FPRE7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR07C1652FPRE7
- JLCPCB Part #
- C3540971
- Package
- Plugin,D2.3xL6.4mm
- Description
- -65℃~+150℃ 16.5kΩ 250mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.3xL6.4mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4985
200+
$0.1940
500+
$0.1860
1500+
$0.1827
Welcome back, may I help you?