
* Images are for reference only
CPF125R500FKEE6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPF125R500FKEE6
- JLCPCB Part #
- C1784209
- Package
- Plugin,D2.3xL6.1mm
- Description
- -65℃~+230℃ 1W 25.5Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.3xL6.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2728
200+
$0.1055
500+
$0.1018
1000+
$0.1001
Welcome back, may I help you?