
* Images are for reference only
CP00152R200JE14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CP00152R200JE14
- JLCPCB Part #
- C1492097
- Package
- Plugin
- Description
- 15W 2.2Ω Wirewound Resistor ±300ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6768
200+
$5.6797
500+
$5.4810
1000+
$5.3816
Related Products
Welcome back, may I help you?