
* Images are for reference only
CMF652R2000JKRE11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF652R2000JKRE11
- JLCPCB Part #
- C1808253
- Package
- Plugin,D4.6xL14.3mm
- Description
- -55℃~+175℃ 1.5W 2.2Ω Metal Film Resistors ±100ppm/℃ ±5% 插件,D4.6xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9777
200+
$0.3789
500+
$0.3661
1000+
$0.3597
Welcome back, may I help you?