
* Images are for reference only
CMF608R7000FLEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF608R7000FLEB
- JLCPCB Part #
- C1794355
- Package
- Plugin,D3.7xL8.7mm
- Description
- -55℃~+175℃ 1W 8.7Ω Metal Film Resistor ±1% ±150ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5001
200+
$0.1940
500+
$0.1876
1000+
$0.1844
Welcome back, may I help you?