This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMF604K6400BHRE

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF604K6400BHRE
JLCPCB Part #
C1783083
Package
Plugin,D3.7xL8.7mm
Description
-55℃~+175℃ 1W 4.64kΩ Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3357
200+ $0.1299
500+ $0.1254
1000+ $0.1232
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons