
* Images are for reference only
CMF601R1250JKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF601R1250JKEA
- JLCPCB Part #
- C1796021
- Package
- Plugin,D3.7xL8.7mm
- Description
- -55℃~+175℃ 1.125Ω 1W Metal Film Resistor ±100ppm/℃ ±5% 插件,D3.7xL8.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5668
200+
$0.2196
500+
$0.2116
1000+
$0.2083
Welcome back, may I help you?