This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMF60100R00BHEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF60100R00BHEB
JLCPCB Part #
C3486737
Package
Plugin,D3.7xL8.7mm
Description
-55℃~+175℃ 100Ω 1W Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 34

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 34

In-stock Item Pricing

Qty Unit Price
1+ $1.3405
10+ $1.0933
30+ $0.9585
100+ $0.8043
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons