
* Images are for reference only
CMF5525K000FKEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF5525K000FKEK
- JLCPCB Part #
- C1417836
- Package
- Plugin,D2.3xL6.1mm
- Description
- -55℃~+175℃ 25kΩ 500mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.3xL6.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1519
1000+
$0.0588
2500+
$0.0567
5000+
$0.0558
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?