
* Images are for reference only
CMF20100R00JKR6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF20100R00JKR6
- JLCPCB Part #
- C1777511
- Package
- Plugin,D3.7xL9.5mm
- Description
- -55℃~+175℃ 100Ω 1W Metal Film Resistor ±100ppm/℃ ±5% 插件,D3.7xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1970
200+
$0.0763
500+
$0.0736
1000+
$0.0723
Welcome back, may I help you?