
* Images are for reference only
CMF073K9000JKR6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF073K9000JKR6
- JLCPCB Part #
- C1775087
- Package
- Plugin,D2.3xL6.1mm
- Description
- -55℃~+175℃ 3.9kΩ 500mW Metal Film Resistor ±100ppm/℃ ±5% 插件,D2.3xL6.1mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1671
200+
$0.0647
500+
$0.0625
1000+
$0.0614
Welcome back, may I help you?