
* Images are for reference only
CHPHT0603K1003FGT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CHPHT0603K1003FGT
- JLCPCB Part #
- C2095751
- Package
- 0603
- Description
- -55℃~+230℃ 100kΩ 12.5mW 50V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0057
200+
$2.3246
500+
$2.2428
1000+
$2.2026
Related Products
Welcome back, may I help you?