
* Images are for reference only
CHP2512K10R0JBTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CHP2512K10R0JBTA
- JLCPCB Part #
- C4294581
- Package
- 2512
- Description
- -55℃~+155℃ 10Ω 2W Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2599
200+
$3.1974
500+
$3.0846
1000+
$3.0298
Related Products
Welcome back, may I help you?