This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CH0603-75RJFW

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CH0603-75RJFW
JLCPCB Part #
C4295520
Package
0603
Description
-55℃~+155℃ 125mW 75Ω Thin Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4747
250+ $1.3454
500+ $1.2986
1000+ $1.2744
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons