This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CH02016-100RGFW

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CH02016-100RGFW
JLCPCB Part #
C4219846
Package
02016
Description
-55℃~+155℃ 100Ω 31.25mW Thin Film Resistor ±100ppm/℃ ±2% 02016 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0996
200+ $1.9745
500+ $1.9040
1000+ $1.8703
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons