This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CDMM1M50F2500FET

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CDMM1M50F2500FET
JLCPCB Part #
C6479453
Package
4527
Description
1.5MΩ 1.5W 2 3 ±1% ±100ppm/℃ 4527 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6733
250+ $1.8655
500+ $1.8029
1000+ $1.7724
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons