This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CDMM21M0F2100FET

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CDMM21M0F2100FET
JLCPCB Part #
C5964297
Package
4527
Description
1.5W 2 21MΩ 3 ±1% ±150ppm/℃ 4527 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6958
250+ $1.8745
500+ $1.8116
1000+ $1.7809
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons