
* Images are for reference only
CDMM2M50D4000DET
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CDMM2M50D4000DET
- JLCPCB Part #
- C5569069
- Package
- 4527
- Description
- 1.5W 2 2.5MΩ 3 ±0.5% ±100ppm/℃ 4527 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7078
250+
$2.6780
500+
$2.5881
1000+
$2.5431
Welcome back, may I help you?