This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CA5075680R0KS70

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CA5075680R0KS70
JLCPCB Part #
C1794086
Package
Plugin,D4.3xL21mm
Description
-65℃~+275℃ 3.75W 680Ω Wirewound Resistor ±10% ±300ppm/℃ 插件,D4.3xL21mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4436
200+ $0.1717
500+ $0.1657
1000+ $0.1627
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons