This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRHV1206AF470MJKFT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRHV1206AF470MJKFT
JLCPCB Part #
C6157634
Package
1206
Description
-55℃~+155℃ 300mW 470MΩ Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0783
250+ $3.2236
500+ $3.1161
1000+ $3.0631

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons