
* Images are for reference only
CA000233R00KR05
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA000233R00KR05
- JLCPCB Part #
- C1805278
- Package
- Plugin,D4.3xL16mm
- Description
- -65℃~+275℃ 2W 33Ω Wirewound Resistor ±10% ±300ppm/℃ 插件,D4.3xL16mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6555
200+
$0.2533
500+
$0.2452
1000+
$0.2404
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?