This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CA0002150R0JS73

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CA0002150R0JS73
JLCPCB Part #
C3427261
Package
Plugin,D4.3xL16mm
Description
-65℃~+275℃ 150Ω 2W Wirewound Resistor ±300ppm/℃ ±5% Plugin,D4.3xL16mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4118
200+ $0.1593
500+ $0.1537
1000+ $0.1510
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons