
* Images are for reference only
BZX85B5V1-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX85B5V1-TAP
- JLCPCB Part #
- C7224238
- Package
- DO-204AL(DO-41)
- Description
- 1 Independent 1.3W 10Ω 1uA@1.5V 5.1V 500Ω 5V~5.2V ±2% DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1683
10+
$0.1339
30+
$0.1192
100+
$0.1009
500+
$0.0927
1000+
$0.0877
Related Products
Welcome back, may I help you?