This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VJ0603V393MXAPW1BC

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VJ0603V393MXAPW1BC
JLCPCB Part #
C2291802
Package
0603
Description
39nF 50V Y5V ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 50

Full Reel: 15000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1811
1000+ $0.0701
2500+ $0.0677
5000+ $0.0664

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons