
* Images are for reference only
BZX84B7V5-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84B7V5-G3-08
- JLCPCB Part #
- C7093864
- Package
- SOT-23-3
- Description
- 1 Independent 15Ω 1uA@5V 300mW 7.35V~7.65V 7.5V 80Ω ±2% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0796
200+
$0.0319
500+
$0.0307
1000+
$0.0303
Welcome back, may I help you?