
* Images are for reference only
BZX84B20-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84B20-E3-08
- JLCPCB Part #
- C3009406
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 Independent 19.6V~20.4V 20V 225Ω 500mW 50nA@14V 55Ω ±2% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 896
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0267
200+
$0.0104
500+
$0.0100
1000+
$0.0098
Welcome back, may I help you?