
* Images are for reference only
BZT52C2V4-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZT52C2V4-E3-08
- JLCPCB Part #
- C2979813
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 2.2V~2.6V 2.4V 500mW 85Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 223
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0511
100+
$0.0402
300+
$0.0347
3000+
$0.0307
6000+
$0.0275
9000+
$0.0257
Related Products
Welcome back, may I help you?