This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMTG41S2U1-GS18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMTG41S2U1-GS18
JLCPCB Part #
C6024425
Package
PLCC-2(2.8x3)
Description
10mA 120° 3.2V 380mcd 520nm 530nm Emerald Green PLCC-2(2.8x3) LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 8000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3791
1000+ $0.1513
2500+ $0.1463
5000+ $0.1437

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons