This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT52B3V9-HE3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZT52B3V9-HE3-08
JLCPCB Part #
C5583230
Package
SOD-123
Description
1 Independent 2uA@1V 3.82V~3.98V 3.9V 300mW 500Ω 90Ω ±2% SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 97

Full Reel: 15000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0932
2000+ $0.0373
5000+ $0.0360
10000+ $0.0353

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons