This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4KE6.8CA-E3/73

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P4KE6.8CA-E3/73
JLCPCB Part #
C3708247
Package
DO-204AL(DO-41)
Description
-55℃~+175℃ 10.5V 1mA 38.1A 400W 5.8V 6.45V Bidirectional TVS DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2157
200+ $0.0834
500+ $0.0805
1000+ $0.0791
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons