
* Images are for reference only
BZT52B39-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZT52B39-E3-08
- JLCPCB Part #
- C3764691
- Package
- SOD-123
- Description
- 1 Independent 100nA@29V 300mW 300Ω 38.22V~39.78V 39V 87Ω ±2% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 550
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0439
200+
$0.0170
500+
$0.0163
1000+
$0.0161
Related Products
Welcome back, may I help you?