This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT03C18-TAP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZT03C18-TAP
JLCPCB Part #
C3714541
Package
SOD-57
Description
1 Independent 1.3W 16.8V~19.1V 18V 1uA@25V 6Ω SOD-57 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3415
200+ $0.1321
500+ $0.1276
1000+ $0.1252
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons