
* Images are for reference only
BZM55C43-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZM55C43-TR
- JLCPCB Part #
- C7093366
- Package
- SMD
- Description
- 1 Independent 1uA@33V 40V~46V 43V 500mW 600Ω 600Ω SMD Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 12500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0752
200+
$0.0301
500+
$0.0291
1000+
$0.0285
Related Products
Welcome back, may I help you?