This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZG05C20-M3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZG05C20-M3-18
JLCPCB Part #
C7093314
Package
DO-214AC(SMA)
Description
1 Independent 1.25W 18.8V~21.2V 20V 24Ω 500nA@15V 600Ω DO-214AC(SMA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2348
200+ $0.0937
500+ $0.0905
1000+ $0.0890
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons