
* Images are for reference only
BZD27C110P-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZD27C110P-E3-08
- JLCPCB Part #
- C7092955
- Package
- DO-219AB(SMF)
- Description
- 1 Independent 104V~116V 110V 1uA@82V 250Ω 800mW DO-219AB(SMF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1783
50+
$0.1420
150+
$0.1262
500+
$0.1068
3000+
$0.0981
6000+
$0.0930
Welcome back, may I help you?