
* Images are for reference only
BZD27C11P-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZD27C11P-E3-08
- JLCPCB Part #
- C3765184
- Package
- DO-219AB(SMF)
- Description
- -65℃~+175℃ 1 Independent 10.4V~11.6V 11V 4uA@8.2V 4Ω 800mW DO-219AB(SMF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.1747
50+
$0.1709
150+
$0.1682
500+
$0.1657
Related Products
Welcome back, may I help you?