This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZD27B43P-E3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZD27B43P-E3-18
JLCPCB Part #
C5604750
Package
DO-219AB(SMF)
Description
1 Independent 1uA@33V 42.14V~43.86V 43V 45Ω 800mW ±2% DO-219AB(SMF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 50000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1771
200+ $0.0707
500+ $0.0683
1000+ $0.0672
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons