
* Images are for reference only
BYM13-20-E3/96
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYM13-20-E3/96
- JLCPCB Part #
- C3757450
- Package
- GL41(DO-213AB)
- Description
- -55℃~+125℃ 1 Independent 1A 20V 30A 500mV@1A 500uA@20V GL41(DO-213AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3228
10+
$0.2552
30+
$0.2263
100+
$0.1901
500+
$0.1741
1500+
$0.1644
Related Products
Welcome back, may I help you?