
* Images are for reference only
BFC280801029
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC280801029
- JLCPCB Part #
- C7220678
- Package
- Plugin
- Description
- -40℃~+85℃ 11mm 5.5pF~50pF 插件 Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4940
200+
$4.9867
500+
$4.8197
800+
$4.7362
Welcome back, may I help you?