
* Images are for reference only
BFC247990246
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC247990246
- JLCPCB Part #
- C7086483
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 200V、630V 560nF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2845
300+
$6.4991
600+
$6.2807
900+
$6.1748
Welcome back, may I help you?