
* Images are for reference only
BFC247990172
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC247990172
- JLCPCB Part #
- C3802539
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 110nF 200V、400V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9168
200+
$0.7423
500+
$0.7166
1250+
$0.7038
Welcome back, may I help you?